AMF1206690R0,1%50PPM/KNP20
vs
CMF1206690R0,05%50PPM/KKP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Total Weight
8.7
8.7
Category CO2 Kg
4.54
4.54
CO2
39.498
39.498
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 13463-67-7
7440-02-0, 13463-67-7
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Qualifications
AEC-Q200
Additional Feature
ANTI-SULFUR, HIGH PRECISION, TS 16949
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
3.35 mm
3.35 mm
Package Style
SMT
SMT
Package Width
1.75 mm
1.75 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
690 Ω
690 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
0.05%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Terminal Shape
WRAPAROUND
Compare AMF1206690R0,1%50PPM/KNP20 with alternatives
AMF1206690R0,1%50PPM/KNP20 vs CMF-N1206690R0,05%50PPM/KKP20
AMF1206690R0,1%50PPM/KNP20 vs AMF1206690R0,05%50PPM/KKP10
AMF1206690R0,1%50PPM/KNP20 vs AMF1206690R0,05%50PPM/KKP5
AMF1206690R0,1%50PPM/KNP20 vs CMF-N1206690R0,1%50PPM/KKS
AMF1206690R0,1%50PPM/KNP20 vs CMF1206690R0,1%50PPM/KKP20
AMF1206690R0,1%50PPM/KNP20 vs CMF-K1206690R0,05%50PPM/KKP20
AMF1206690R0,1%50PPM/KNP20 vs AMF1206690R0,1%50PPM/KNP10
AMF1206690R0,1%50PPM/KNP20 vs AMF1206690R0,1%50PPM/KNP5
AMF1206690R0,1%50PPM/KNP20 vs CMF-N1206690R0,05%50PPM/KKS
Compare CMF1206690R0,05%50PPM/KKP20 with alternatives
CMF1206690R0,05%50PPM/KKP20 vs CMF-N1206690R0,05%50PPM/KKP20
CMF1206690R0,05%50PPM/KKP20 vs AMF1206690R0,05%50PPM/KKP10
CMF1206690R0,05%50PPM/KKP20 vs AMF1206690R0,05%50PPM/KKP5
CMF1206690R0,05%50PPM/KKP20 vs CMF-N1206690R0,1%50PPM/KKS
CMF1206690R0,05%50PPM/KKP20 vs CMF1206690R0,1%50PPM/KKP20
CMF1206690R0,05%50PPM/KKP20 vs CMF-K1206690R0,05%50PPM/KKP20
CMF1206690R0,05%50PPM/KKP20 vs AMF1206690R0,1%50PPM/KNP10
CMF1206690R0,05%50PPM/KKP20 vs AMF1206690R0,1%50PPM/KNP5
CMF1206690R0,05%50PPM/KKP20 vs CMF-N1206690R0,05%50PPM/KKS