AMF1206690R0,1%50PPM/KNP20
vs
CMF-N1206690R0,1%50PPM/KKS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION, TS 16949
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
3.35 mm
3.35 mm
Package Style
SMT
SMT
Package Width
1.75 mm
1.75 mm
Packing Method
TR, CARDBOARD, 13 INCH
BULK
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
690 Ω
690 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Terminal Shape
WRAPAROUND
Compare AMF1206690R0,1%50PPM/KNP20 with alternatives
AMF1206690R0,1%50PPM/KNP20 vs CMF1206690R0,05%50PPM/KKP20
AMF1206690R0,1%50PPM/KNP20 vs CMF1206690R0,05%50PPM/KKP5
AMF1206690R0,1%50PPM/KNP20 vs AMF1206690R0,05%50PPM/KKS
AMF1206690R0,1%50PPM/KNP20 vs CMF-N1206690R0,05%50PPM/KKS
AMF1206690R0,1%50PPM/KNP20 vs AMF1206690R0,1%50PPM/KKP10
AMF1206690R0,1%50PPM/KNP20 vs AMF1206690R0,05%50PPM/KNP5
AMF1206690R0,1%50PPM/KNP20 vs AMF1206690R0,1%50PPM/KNS
AMF1206690R0,1%50PPM/KNP20 vs CMF-N1206690R0,05%50PPM/KKP20
AMF1206690R0,1%50PPM/KNP20 vs CMF1206690R0,1%50PPM/KKS
Compare CMF-N1206690R0,1%50PPM/KKS with alternatives
CMF-N1206690R0,1%50PPM/KKS vs CMF1206690R0,05%50PPM/KKP20
CMF-N1206690R0,1%50PPM/KKS vs CMF1206690R0,05%50PPM/KKP5
CMF-N1206690R0,1%50PPM/KKS vs AMF1206690R0,05%50PPM/KKS
CMF-N1206690R0,1%50PPM/KKS vs CMF-N1206690R0,05%50PPM/KKS
CMF-N1206690R0,1%50PPM/KKS vs AMF1206690R0,1%50PPM/KKP10
CMF-N1206690R0,1%50PPM/KKS vs AMF1206690R0,05%50PPM/KNP5
CMF-N1206690R0,1%50PPM/KKS vs AMF1206690R0,1%50PPM/KNS
CMF-N1206690R0,1%50PPM/KKS vs CMF-N1206690R0,05%50PPM/KKP20
CMF-N1206690R0,1%50PPM/KKS vs CMF1206690R0,1%50PPM/KKS