AMF060314K70.5%25PPM/KKP20 vs BLU0603M-1472-DB25Q feature comparison

AMF060314K70.5%25PPM/KKP20 Microtech GmbH Electronic

Buy Now Datasheet

BLU0603M-1472-DB25Q RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROTECH GMBH ELECTRONIC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 2.2
Category CO2 Kg 4.54 4.54
CO2 9.988000000000001
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2021-01-19
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 13463-67-7
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V4.10
Qualifications AEC-Q200
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR, 13 Inch Bulk
Rated Power Dissipation (P) 0.1 W 0.1 W
Reference Standard AEC-Q200
Resistance 14700 Ω 14700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
SVHC Over MCV 7439-92-1
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare AMF060314K70.5%25PPM/KKP20 with alternatives

Compare BLU0603M-1472-DB25Q with alternatives