AMEM5-5S277HAVZ-STD
vs
PSK-S5B-5-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AIMTEC INC
CUI INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
9 Weeks
Samacsys Manufacturer
aimtec
CUI Inc.
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, IEC, EN
CE, EN, IEC
Efficiency (Main Output)
77.5%
75%
Input Voltage-Max
305 V
264 V
Input Voltage-Min
85 V
85 V
Input Voltage-Nom
115 V
115 V
JESD-30 Code
R-PXFM-X
R-PXMA-X
Length
76 mm
76 mm
Line Regulation-Max
0.5%
0.5%
Load Regulation-Max
1%
1%
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
1 A
Output Voltage-Max
5.1 V
5.1 V
Output Voltage-Min
4.9 V
4.9 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
XFM
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
265
Protections
SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE
OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
0.03535 Vrms
Surface Mount
NO
NO
Switching Frequency-Max
65 kHz
100 kHz
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Total Power Output-Max
5 W
5 W
Trim/Adjustable Output
NO
NO
Width
31.5 mm
31.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
Module
ECCN Code
EAR99
Date Of Intro
2018-12-13
Compare AMEM5-5S277HAVZ-STD with alternatives
Compare PSK-S5B-5-T with alternatives