AMEM5-5S277HAVZ-STD vs AME5-5SJZ-ST feature comparison

AMEM5-5S277HAVZ-STD Aimtec

Buy Now Datasheet

AME5-5SJZ-ST Aimtec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AIMTEC INC AIMTEC INC
Reach Compliance Code compliant unknown
Factory Lead Time 9 Weeks
Samacsys Manufacturer aimtec
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, IEC, EN
Efficiency (Main Output) 77.5%
Input Voltage-Max 305 V 305 V
Input Voltage-Min 85 V 85 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code R-PXFM-X R-PXMA-X8
Length 76 mm 96 mm
Line Regulation-Max 0.5%
Load Regulation-Max 1%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 85 °C 55 °C
Operating Temperature-Min -40 °C -10 °C
Output Current-Max 1 A
Output Voltage-Max 5.1 V 5.1 V
Output Voltage-Min 4.9 V 4.9 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code XFM XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE
Ripple Voltage (Main Out) 0.03535 Vrms
Surface Mount NO NO
Switching Frequency-Max 65 kHz
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 5 W 5 W
Trim/Adjustable Output NO NO
Width 31.5 mm 54 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description PACKAGE-8
ECCN Code EAR99
Additional Feature IT ALSO OPERATES WITH 100 TO 430 VDC INPUT VOLTAGE
Number of Terminals 8
Temperature Grade COMMERCIAL

Compare AMEM5-5S277HAVZ-STD with alternatives

Compare AME5-5SJZ-ST with alternatives