AME5-5SJZ
vs
PSK-5W-5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AIMTEC INC
CUI INC
Package Description
PACKAGE-5
PACKAGE-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
IT ALSO OPERATES WITH 100 TO 430 VDC INPUT VOLTAGE
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
305 V
305 V
Input Voltage-Min
85 V
85 V
Input Voltage-Nom
115 V
115 V
JESD-30 Code
R-PDMA-P5
R-PDMA-P4
Length
55 mm
50.8 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
4
Operating Temperature-Max
55 °C
70 °C
Operating Temperature-Min
-10 °C
-40 °C
Output Voltage-Max
5.1 V
5.1 V
Output Voltage-Min
4.9 V
4.9 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
21.5 mm
6.5 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
5 W
5 W
Trim/Adjustable Output
NO
NO
Width
45 mm
25.4 mm
Base Number Matches
1
1
Date Of Intro
2020-07-14
Samacsys Manufacturer
CUI Inc.
Approvals
CE, EN, IEC, UL
Efficiency (Main Output)
76%
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Output Current-Max
1 A
Protections
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
Compare AME5-5SJZ with alternatives
Compare PSK-5W-5 with alternatives