AME15-5SMAZ vs PDRB-18-5A feature comparison

AME15-5SMAZ Aimtec

Buy Now Datasheet

PDRB-18-5A CUI Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AIMTEC INC CUI INC
Package Description PACKAGE-6 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 17 Weeks
Samacsys Manufacturer aimtec CUI Inc.
Samacsys Modified On 2023-05-11 08:01:43 2023-01-29 14:46:51
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Commercial Extended: -40C to +55C Commercial Extended: -20C to +71C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2024-01-23 2011-12-19
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.10
Additional Feature ALSO OPERATES WITH 130-370VDC
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 264 V 264 V
Input Voltage-Min 90 V 90 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code R-PDMA-P6 R-PXMA-X
Length 65 mm 114 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6
Operating Temperature-Max 55 °C 71 °C
Operating Temperature-Min -40 °C -20 °C
Output Voltage-Max 5.1 V 5.75 V
Output Voltage-Min 4.9 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 21.5 mm 90.5 mm
Surface Mount NO YES
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 15 W 15 W
Trim/Adjustable Output NO YES
Width 17.5 mm 22.5 mm
Base Number Matches 1 1
Date Of Intro 2019-07-02
Approvals CE, EN, IEC, UL
Efficiency (Main Output) 75%
Line Regulation-Max 1%
Load Regulation-Max 2%
Output Current-Max 3 A
Protections OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
Ripple Voltage (Main Out) 0.017675 Vrms
Warm-up Time 1.5 s

Compare AME15-5SMAZ with alternatives

Compare PDRB-18-5A with alternatives