AME15-5SMAZ
vs
VGS-15W-5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIMTEC INC
CUI INC
Package Description
PACKAGE-6
PACKAGE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Factory Lead Time
17 Weeks
Samacsys Manufacturer
aimtec
CUI Inc.
Additional Feature
ALSO OPERATES WITH 130-370VDC
DC INPUT VOLTAGE 100 TO 430 V
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
264 V
305 V
Input Voltage-Min
90 V
85 V
Input Voltage-Nom
115 V
115 V
JESD-30 Code
R-PDMA-P6
R-MXMA-X
Length
65 mm
65 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
Operating Temperature-Max
55 °C
70 °C
Operating Temperature-Min
-40 °C
-30 °C
Output Voltage-Max
5.1 V
5.5 V
Output Voltage-Min
4.9 V
4.5 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
DMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
21.5 mm
26 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
15 W
15 W
Trim/Adjustable Output
NO
YES
Width
17.5 mm
55 mm
Base Number Matches
1
1
Approvals
CE, EN, IEC, UL
Efficiency (Main Output)
78%
Line Regulation-Max
1%
Load Regulation-Max
1%
Output Current-Max
3 A
Protections
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
Ripple Voltage (Main Out)
0.02828 Vrms
Compare AME15-5SMAZ with alternatives
Compare VGS-15W-5 with alternatives