AMD-K6/233ANR
vs
STP1012PGA-70A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
SUN MICROSYSTEMS INC
|
Part Package Code |
PGA
|
PGA
|
Package Description |
IPGA,
|
PGA, HSPGA320,33X33
|
Pin Count |
321
|
321
|
Reach Compliance Code |
unknown
|
unknown
|
Address Bus Width |
32
|
12
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
66.66 MHz
|
35.09 MHz
|
External Data Bus Width |
64
|
64
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-CPGA-P321
|
S-CPGA-P321
|
Length |
49.53 mm
|
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
3
|
15
|
Number of Serial I/Os |
|
|
Number of Terminals |
321
|
321
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
70 °C
|
80 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
IPGA
|
PGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, INTERSTITIAL PITCH
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
0
|
Seated Height-Max |
3.63 mm
|
|
Speed |
233 MHz
|
70 MHz
|
Supply Current-Max |
9500 mA
|
|
Supply Voltage-Max |
3.6 V
|
5.25 V
|
Supply Voltage-Min |
3.1 V
|
3.15 V
|
Supply Voltage-Nom |
3 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL EXTENDED
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
49.53 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
3A991.A.2
|
HTS Code |
|
8542.31.00.01
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
HSPGA320,33X33
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare AMD-K6/233ANR with alternatives
Compare STP1012PGA-70A with alternatives