AMC24DTKN-S288
vs
707100811200000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
W+P PRODUCTS GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.37 inch
0.098 inch
Body Depth
0.61 inch
0.25 inch
Body Length
3.235 inch
0.4 inch
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
POLYETHYLENE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
1
Operating Temperature-Max
150 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
Plating Thickness
30u inch
Rated Current (Signal)
3 A
1 A
Terminal Length
0.19 inch
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
48
8
Base Number Matches
1
1
Body/Shell Style
RECEPTACLE
Contact Gender
MALE
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
500000000 Ω
Number Of PCB Rows
2
PCB Contact Pattern
STAGGERED
Reference Standard
UL
Compare AMC24DTKN-S288 with alternatives
Compare 707100811200000 with alternatives