Part Details for 707100811200000 by W+P Products GmbH
Overview of 707100811200000 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 707100811200000
707100811200000 CAD Models
707100811200000 Part Data Attributes
|
707100811200000
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
707100811200000
W+P Products GmbH
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for 707100811200000
This table gives cross-reference parts and alternative options found for 707100811200000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 707100811200000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A0800WV-S-08P | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | 707100811200000 vs A0800WV-S-08P |
2PH1-08-SGB-.126-SMT-A | Adam Technologies Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 707100811200000 vs 2PH1-08-SGB-.126-SMT-A |
A1501H00-8P | Jowle Technology Co Ltd | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Crimp Terminal, Locking, Receptacle | 707100811200000 vs A1501H00-8P |
STL110-2130DTT-008U | MPE-Garry GmbH | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | 707100811200000 vs STL110-2130DTT-008U |
STL110-2130DGG-008U | MPE-Garry GmbH | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | 707100811200000 vs STL110-2130DGG-008U |
H-WPC-1X08 | Morethanall Co Ltd | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | 707100811200000 vs H-WPC-1X08 |
300HBS1R08F | On-Shore Technology Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | 707100811200000 vs 300HBS1R08F |
A2501WV-F-08P | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle | 707100811200000 vs A2501WV-F-08P |
FCN-724P008-G/SM | FUJITSU Semiconductor Limited | Check for Price | HEADER CONNECTOR,PCB MNT,PLUG,8 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,LOCKING | 707100811200000 vs FCN-724P008-G/SM |
644489-8 | TE Connectivity | Check for Price | HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,NATURAL | 707100811200000 vs 644489-8 |