AMC1305L25QDWRQ1
vs
AMC1306E25DWVR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOIC-16
|
SOP,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2017-02-25
|
2017-03-08
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Additional Feature |
Peak-to-peak input voltage range(V) : 250mV
|
|
Analog Input Voltage-Max |
0.0625 V
|
|
Analog Input Voltage-Min |
-0.0625 V
|
|
Converter Type |
ADC, DELTA-SIGMA
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e4
|
Length |
10.3 mm
|
7.5 mm
|
Linearity Error-Max (EL) |
0.0061%
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of Analog In Channels |
1
|
|
Number of Bits |
16
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
BINARY
|
|
Output Format |
SERIAL
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Sample Rate |
0.078 MHz
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
2.65 mm
|
2.8 mm
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
7.5 mm
|
5.85 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Analog IC - Other Type |
|
ANALOG CIRCUIT
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
|
|
|
Compare AMC1305L25QDWRQ1 with alternatives
Compare AMC1306E25DWVR with alternatives