AMC1305L25QDWRQ1 vs AMC1305M05QDWQ1 feature comparison

AMC1305L25QDWRQ1 Texas Instruments

Buy Now Datasheet

AMC1305M05QDWQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOIC-16 SOIC-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-25 2017-02-25
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature Peak-to-peak input voltage range(V) : 250mV Peak-to-peak input voltage range(V) : 50mV
Analog Input Voltage-Max 0.0625 V 0.0625 V
Analog Input Voltage-Min -0.0625 V -0.0625 V
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 10.3 mm 10.3 mm
Linearity Error-Max (EL) 0.0061% 0.0061%
Moisture Sensitivity Level 3 3
Number of Analog In Channels 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Sample Rate 20 MHz 20 MHz
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01

Compare AMC1305L25QDWRQ1 with alternatives

Compare AMC1305M05QDWQ1 with alternatives