AMC-151-SMA
vs
AM-151-PIN
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
SMA
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COAXIAL
|
|
Gain |
11.5 dB
|
|
Input Power-Max (CW) |
20 dBm
|
|
Operating Frequency-Max |
500 MHz
|
|
Operating Frequency-Min |
5 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
VSWR-Max |
2
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
ROHS COMPLIANT, TO-8-1, 4 PIN
|
Number of Functions |
|
1
|
Number of Terminals |
|
4
|
Package Body Material |
|
METAL
|
Package Equivalence Code |
|
CAN4,.3
|
Power Supplies |
|
15 V
|
Supply Current-Max |
|
100 mA
|
|
|
|
Compare AMC-151-SMA with alternatives
Compare AM-151-PIN with alternatives