AM-151-PIN vs AMC-151SMA feature comparison

AM-151-PIN MACOM

Buy Now Datasheet

AMC-151SMA MACOM

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description TO-8-1, 4 PIN
Reach Compliance Code compliant unknown
Samacsys Manufacturer MACOM
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COAXIAL
Gain 11.5 dB 11.5 dB
Input Power-Max (CW) 20 dBm 20 dBm
Number of Functions 1
Number of Terminals 4
Operating Frequency-Max 500 MHz 500 MHz
Operating Frequency-Min 10 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL
Package Equivalence Code CAN4,.3
Power Supplies 15 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 100 mA
VSWR-Max 2 2
Base Number Matches 2 2

Compare AM-151-PIN with alternatives

Compare AMC-151SMA with alternatives