AM99C165-55LCB vs GVT73024UL8TS-55I feature comparison

AM99C165-55LCB AMD

Buy Now Datasheet

GVT73024UL8TS-55I Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC CYPRESS SEMICONDUCTOR CORP
Package Description QCCN, LCC28,.35X.55
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
I/O Type COMMON COMMON
JESD-30 Code R-XQCC-N28 R-PDSO-G32
JESD-609 Code e0 e0
Memory Density 65536 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 8
Number of Terminals 28 32
Number of Words 16384 words 131072 words
Number of Words Code 16000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 16KX4 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code QCCN TSSOP
Package Equivalence Code LCC28,.35X.55 TSSOP32,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Standby Current-Max 0.015 A 0.000005 A
Standby Voltage-Min 4.5 V 1.5 V
Supply Current-Max 0.11 mA 0.055 mA
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD DUAL
Base Number Matches 1 1
Pbfree Code No
Qualification Status Not Qualified

Compare AM99C165-55LCB with alternatives

Compare GVT73024UL8TS-55I with alternatives