AM9517A-4DCB
vs
5962-9054301MXX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
HARRIS SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP, DIP40,.6
QCCN,
Pin Count
40
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
8
8
Bus Compatibility
8080A; 9080A
80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800
Clock Frequency-Max
4 MHz
5 MHz
External Data Bus Width
8
8
JESD-30 Code
R-CDIP-T40
S-CQCC-N44
JESD-609 Code
e0
Length
52.2605 mm
Number of DMA Channels
4
4
Number of Terminals
40
44
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.588 mm
Supply Current-Max
150 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
NMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
DMA CONTROLLER
Base Number Matches
1
2
ECCN Code
3A001.A.2.C
Screening Level
MIL-STD-883
Compare AM9517A-4DCB with alternatives
Compare 5962-9054301MXX with alternatives