AM9517A-4/BQA vs CA82C37A-10IL feature comparison

AM9517A-4/BQA AMD

Buy Now Datasheet

CA82C37A-10IL Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC NEWBRIDGE MICROSYSTEMS
Part Package Code DIP
Package Description DIP, DIP40,.6 ,
Pin Count 40
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 8 16
Bus Compatibility 8080A; 9080A 8080; 8085; 8086; 8088; 80286; 80386; 68000
Clock Frequency-Max 4 MHz 10 MHz
External Data Bus Width 8 8
JESD-30 Code R-CDIP-T40 S-CQCC-N44
JESD-609 Code e0
Length 52.2605 mm
Number of DMA Channels 4 4
Number of Terminals 40 44
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.588 mm
Supply Current-Max 150 mA 20 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology NMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Width 15.24 mm
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 1 1

Compare AM9517A-4/BQA with alternatives

Compare CA82C37A-10IL with alternatives