AM9517A/BQA
vs
Z84C1008PSC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
IXYS CORP
Package Description
HERMETIC SEALED, CERAMIC, DIP-40
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
8
Bus Compatibility
8080A; 9080A
Clock Frequency-Max
3.125 MHz
External Data Bus Width
8
JESD-30 Code
R-CDIP-T40
R-PDIP-T40
Length
52.2605 mm
Number of DMA Channels
4
Number of Terminals
40
40
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.588 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
NMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
DMA CONTROLLER
Base Number Matches
2
2
Rohs Code
No
Package Equivalence Code
DIP40,.6
Qualification Status
Not Qualified
Supply Current-Max
35 mA