AM9516A-6PCB
vs
AM9516A-4DIB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP48,.6
DIP, DIP48,.6
Pin Count
48
48
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
24
24
Bus Compatibility
8086; 68000
8086; 68000
Clock Frequency-Max
6.06 MHz
4 MHz
External Data Bus Width
16
16
JESD-30 Code
R-PDIP-T48
R-CDIP-T48
JESD-609 Code
e0
e0
Length
61.849 mm
60.96 mm
Number of DMA Channels
2
2
Number of Terminals
48
48
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP48,.6
DIP48,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.715 mm
4.445 mm
Supply Current-Max
350 mA
350 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
MOS
MOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
DMA CONTROLLER
Base Number Matches
1
1
Compare AM9516A-6PCB with alternatives
Compare AM9516A-4DIB with alternatives