AM93422APC vs P4C422-20CC feature comparison

AM93422APC AMD

Buy Now Datasheet

P4C422-20CC Pyramid Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC PYRAMID SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP22,.4 DIP,
Pin Count 22 22
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 20 ns
JESD-30 Code R-PDIP-T22 R-CDIP-T22
JESD-609 Code e0 e0
Length 28.067 mm
Memory Density 1024 bit 1024 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 22 22
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Organization 256X4 256X4
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP22,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 2 1

Compare AM93422APC with alternatives

Compare P4C422-20CC with alternatives