AM93422APC
vs
MCM93L422ADC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Package Description
DIP,
DIP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
45 ns
JESD-30 Code
R-PDIP-T22
R-GDIP-T22
Length
28.067 mm
27.305 mm
Memory Density
1024 bit
1024 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Terminals
22
22
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Organization
256X4
256X4
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Seated Height-Max
5.08 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
2
2
Qualification Status
Not Qualified
Compare MCM93L422ADC with alternatives