AM91L11BPC vs HM1-6561-8 feature comparison

AM91L11BPC AMD

Buy Now Datasheet

HM1-6561-8 Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTERSIL CORP
Part Package Code DIP
Package Description DIP, DIP18,.3
Pin Count 18
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 400 ns 300 ns
I/O Type COMMON
JESD-30 Code R-PDIP-T18 R-XDIP-T18
JESD-609 Code e0 e0
Memory Density 1024 bit 1024 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1
Number of Ports 1
Number of Terminals 18 18
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 256X4 256X4
Output Characteristics 3-STATE 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP18,.3 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 3
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.00001 A
Standby Voltage-Min 2 V
Supply Current-Max 0.006 mA
Terminal Pitch 2.54 mm

Compare AM91L11BPC with alternatives

Compare HM1-6561-8 with alternatives