AM9128-20LCB
vs
MB8417-20LP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code
QFJ
Package Description
QCCN,
DIP,
Pin Count
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
200 ns
200 ns
Additional Feature
POWER-DOWN
JESD-30 Code
R-CQCC-N32
R-PDIP-T24
Length
13.97 mm
31.75 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
24
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
2KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
5.84 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
11.43 mm
15.24 mm
Base Number Matches
1
1
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
NO
Standby Voltage-Min
2 V
Compare AM9128-20LCB with alternatives
Compare MB8417-20LP with alternatives