Part Details for AM9128-20LCB by Force Technologies Ltd
Overview of AM9128-20LCB by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM9128-20LCB
AM9128-20LCB CAD Models
AM9128-20LCB Part Data Attributes
|
AM9128-20LCB
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
AM9128-20LCB
Force Technologies Ltd
Standard SRAM, 2KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 200 ns | |
Additional Feature | POWER-DOWN | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM9128-20LCB
This table gives cross-reference parts and alternative options found for AM9128-20LCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9128-20LCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM9128-20LC | AMD | Check for Price | Standard SRAM, 2KX8, 200ns, MOS, CQCC32, CERAMIC, LCC-32 | AM9128-20LCB vs AM9128-20LC |
MB8417-20Z | FUJITSU Semiconductor Limited | Check for Price | Standard SRAM, 2KX8, 200ns, CMOS, CDIP24, CERDIP-24 | AM9128-20LCB vs MB8417-20Z |
MB8417-20P | FUJITSU Semiconductor Limited | Check for Price | Standard SRAM, 2KX8, 200ns, CMOS, PDIP24, PLASTIC, DIP-24 | AM9128-20LCB vs MB8417-20P |