AM9064-15PC vs P2164B-15 feature comparison

AM9064-15PC AMD

Buy Now Datasheet

P2164B-15 Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTEL CORP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Time-Max 150 ns 150 ns
I/O Type SEPARATE SEPARATE
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Memory Density 65536 bit 65536 bit
Memory IC Type PAGE MODE DRAM PAGE MODE DRAM
Memory Width 1 1
Number of Terminals 16 16
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX1 64KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 128 128
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology MOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare AM9064-15PC with alternatives

Compare P2164B-15 with alternatives