Part Details for AM9064-15PC by AMD
Overview of AM9064-15PC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for AM9064-15PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,DRAM,PAGE MODE,64KX1,MOS,DIP,16PIN,PLASTIC | 14 |
|
Buy Now | |
|
Quest Components | IC,DRAM,PAGE MODE,64KX1,MOS,DIP,16PIN,PLASTIC | 13 |
|
$9.6000 / $14.4000 | Buy Now |
Part Details for AM9064-15PC
AM9064-15PC CAD Models
AM9064-15PC Part Data Attributes
|
AM9064-15PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9064-15PC
AMD
Page Mode DRAM, 64KX1, 150ns, MOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 150 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Terminals | 16 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM9064-15PC
This table gives cross-reference parts and alternative options found for AM9064-15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9064-15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB8264-15M | FUJITSU Semiconductor Limited | Check for Price | IC,DRAM,PAGE MODE,64KX1,MOS,DIP,16PIN,PLASTIC | AM9064-15PC vs MB8264-15M |
5962-01-277-3330 | FUJITSU Semiconductor Limited | Check for Price | IC,DRAM,PAGE MODE,64KX1,MOS,DIP,16PIN,PLASTIC | AM9064-15PC vs 5962-01-277-3330 |
MSM3764-15ARS | LAPIS Semiconductor Co Ltd | Check for Price | Page Mode DRAM, 64KX1, 150ns, MOS, PDIP16 | AM9064-15PC vs MSM3764-15ARS |
M5K4164ANP-15 | Mitsubishi Electric | Check for Price | Page Mode DRAM, 64KX1, 150ns, MOS, PDIP16 | AM9064-15PC vs M5K4164ANP-15 |
KM4164BP-15 | Samsung Semiconductor | Check for Price | Page Mode DRAM, 64KX1, 150ns, NMOS, PDIP16, PLASTIC, DIP-16 | AM9064-15PC vs KM4164BP-15 |
M5K4164NP-15 | Mitsubishi Electric | Check for Price | Page Mode DRAM, 64KX1, 150ns, MOS, PDIP16 | AM9064-15PC vs M5K4164NP-15 |
5962-01-277-3330 | Renesas Electronics Corporation | Check for Price | IC,DRAM,PAGE MODE,64KX1,MOS,DIP,16PIN,PLASTIC | AM9064-15PC vs 5962-01-277-3330 |
MB8264A-15M | FUJITSU Limited | Check for Price | Page Mode DRAM, 64KX1, 150ns, MOS, PDIP16 | AM9064-15PC vs MB8264A-15M |
MB8264A-15M | FUJITSU Semiconductor Limited | Check for Price | IC,DRAM,PAGE MODE,64KX1,MOS,DIP,16PIN,PLASTIC | AM9064-15PC vs MB8264A-15M |