AM81214-030 vs PH1214-12M feature comparison

AM81214-030 STMicroelectronics

Buy Now Datasheet

PH1214-12M TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS TE CONNECTIVITY LTD
Package Description FLANGE MOUNT, R-CDFM-F2 ,
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Case Connection BASE
Collector Current-Max (IC) 2.75 A 1.3 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15
Highest Frequency Band L BAND
JESD-30 Code R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 250 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 63 W 40 W
Power Gain-Min (Gp) 7.2 dB
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form FLAT
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 1
Rohs Code Yes

Compare AM81214-030 with alternatives

Compare PH1214-12M with alternatives