AM79C982-4JCT vs SMC83C694D feature comparison

AM79C982-4JCT AMD

Buy Now Datasheet

SMC83C694D SMSC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC STANDARD MICROSYSTEMS CORP
Part Package Code LCC LCC
Package Description QCCJ, QCCJ,
Pin Count 84 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J84 S-PQCC-J44
Length 29.2862 mm 16.5862 mm
Number of Functions 1 1
Number of Terminals 84 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.7752 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.2862 mm 16.5862 mm
Base Number Matches 1 1
Rohs Code No
Peak Reflow Temperature (Cel) 235
Supply Current-Max 100 mA

Compare AM79C982-4JCT with alternatives

Compare SMC83C694D with alternatives