AM79C982-4JCT vs MD-001M feature comparison

AM79C982-4JCT AMD

Buy Now Datasheet

MD-001M Halo Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC HALO ELECTRONICS INC
Part Package Code LCC DMA
Package Description QCCJ, MODULE-14
Pin Count 84 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J84 R-XDMA-T14
Length 29.2862 mm 27.432 mm
Number of Functions 1 1
Number of Terminals 84 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QCCJ DMA
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Seated Height-Max 4.57 mm 8.89 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Width 29.2862 mm 25.4 mm
Base Number Matches 1 1

Compare AM79C982-4JCT with alternatives

Compare MD-001M with alternatives