AM6CW-2424S-NZ
vs
AM6CW-2424S-NZ-ST
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIMTEC INC
AIMTEC INC
Package Description
PACKAGE-5
PACKAGE-6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
8 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
S-XDMA-P5
R-XXFM-X6
Length
25.4 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
6
Operating Temperature-Max
71 °C
71 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
24.48 V
24.48 V
Output Voltage-Min
23.52 V
23.52 V
Output Voltage-Nom
24 V
24 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
Package Shape
SQUARE
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
10.15 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
6 W
6 W
Trim/Adjustable Output
NO
NO
Width
25.4 mm
Base Number Matches
6
2
Compare AM6CW-2424S-NZ with alternatives
Compare AM6CW-2424S-NZ-ST with alternatives