AM6CW-2424S-NZ vs AM6CW-2424S-NZ-K-ST feature comparison

AM6CW-2424S-NZ Aimtec

Buy Now Datasheet

AM6CW-2424S-NZ-K-ST Aimtec

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AIMTEC INC AIMTEC INC
Package Description PACKAGE-5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V
Input Voltage-Min 9 V
Input Voltage-Nom 24 V
JESD-30 Code S-XDMA-P5
Length 25.4 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 71 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 24.48 V
Output Voltage-Min 23.52 V
Output Voltage-Nom 24 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape SQUARE
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 10.15 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Total Power Output-Max 6 W
Trim/Adjustable Output NO
Width 25.4 mm
Base Number Matches 1 1
Date Of Intro 2018-06-12

Compare AM6CW-2424S-NZ with alternatives

Compare AM6CW-2424S-NZ-K-ST with alternatives