AM54S241X vs DM54S241J feature comparison

AM54S241X AMD

Buy Now Datasheet

DM54S241J Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIE
Package Description DIE, DIP, DIP20,.3
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family S S
JESD-30 Code R-XUUC-N20 R-CDIP-T20
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS TRANSCEIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE DIP
Package Equivalence Code DIE OR CHIP DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Power Supply Current-Max (ICC) 170 mA 170 mA
Propagation Delay (tpd) 9 ns 12 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Base Number Matches 1 2
Rohs Code No
Control Type ENABLE LOW/HIGH
JESD-609 Code e0
Max I(ol) 0.048 A
Prop. Delay@Nom-Sup 9 ns
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare AM54S241X with alternatives

Compare DM54S241J with alternatives