DM54S241J
vs
SNJ54S241J
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP20,.3
CERAMIC, DIP-20
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW/HIGH
ENABLE LOW/HIGH
Family
S
S
JESD-30 Code
R-CDIP-T20
R-GDIP-T20
JESD-609 Code
e0
e0
Logic IC Type
BUS TRANSCEIVER
BUS DRIVER
Max I(ol)
0.048 A
0.064 A
Number of Bits
4
4
Number of Functions
2
8
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
170 mA
46 mA
Prop. Delay@Nom-Sup
9 ns
9 ns
Propagation Delay (tpd)
12 ns
9 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
20
ECCN Code
EAR99
Count Direction
UNIDIRECTIONAL
Length
26.92 mm
Load Capacitance (CL)
50 pF
Packing Method
TUBE
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Width
7.62 mm
Compare DM54S241J with alternatives
Compare SNJ54S241J with alternatives