AM50E-2412S-NZ-ST
vs
PQAE50-D24-S12-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AIMTEC INC
CUI INC
Package Description
PACKAGE-6
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
Date Of Intro
2018-06-29
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XXFM-X6
R-XDMA-X
Load Regulation-Max
1%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
Operating Temperature-Max
60 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
13.2 V
13.2 V
Output Voltage-Min
10.8 V
10.8 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
50 W
50 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Samacsys Manufacturer
CUI Inc.
Approvals
CE, EN, UKCA
Efficiency (Main Output)
91%
Length
76 mm
Line Regulation-Max
0.5%
Output Current-Max
4.167 A
Package Code
DMA
Protections
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT
Ripple Voltage (Main Out)
0.088375 Vrms
Warm-up Time
0.12 s
Width
31.5 mm
Compare AM50E-2412S-NZ-ST with alternatives
Compare PQAE50-D24-S12-T with alternatives