AM50E-2412S-NZ-ST vs PQA50-D24-S12-DH feature comparison

AM50E-2412S-NZ-ST Aimtec

Buy Now Datasheet

PQA50-D24-S12-DH CUI Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AIMTEC INC CUI INC
Package Description PACKAGE-6 DIP-6
Reach Compliance Code compliant compliant
ECCN Code EAR99
Date Of Intro 2018-06-29
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XXFM-X6 R-MDMA-P6
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 10.8 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 50 W 50 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Approvals CIS, EN, UL
Efficiency (Main Output) 93%
Length 50.8 mm
Line Regulation-Max 0.5%
Output Current-Max 4.167 A
Package Code DMA
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT OVERTEMPERATUR
Ripple Voltage (Main Out) 0.053025 Vrms
Seated Height-Max 16.6 mm
Warm-up Time 0.01 s
Width 25.4 mm

Compare AM50E-2412S-NZ-ST with alternatives

Compare PQA50-D24-S12-DH with alternatives