AM3T-2415D-NZ
vs
MGJ3T24150505MC-R7
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AIMTEC INC
|
MURATA POWER SOLUTIONS INC
|
Package Description |
DIP-24/8
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ALSO AVAILABLE WITH - 15 V OUTPUT
|
IT HAS ALSO HAVE -10VOLT UOTPUT
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-MDMA-P8
|
R-XDMA-N7
|
Length |
32 mm
|
23.11 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
8
|
7
|
Operating Temperature-Max |
85 °C
|
95 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
15.15 V
|
15.6 V
|
Output Voltage-Min |
14.85 V
|
14.4 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
245
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
PIN/PEG
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
3 W
|
3 W
|
Trim/Adjustable Output |
YES
|
NO
|
Width |
20 mm
|
22.61 mm
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Murata Electronics
|
JESD-609 Code |
|
e4
|
Load Regulation-Max |
|
10%
|
Moisture Sensitivity Level |
|
1
|
Seated Height-Max |
|
14.64 mm
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare AM3T-2415D-NZ with alternatives
Compare MGJ3T24150505MC-R7 with alternatives