AM3T-0505S-VZ vs REC3-0505SRW/H2/C/M/CTRL feature comparison

AM3T-0505S-VZ Aimtec

Buy Now Datasheet

REC3-0505SRW/H2/C/M/CTRL RECOM Power Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AIMTEC INC RECOM POWER GMBH
Package Description DIP-24/14 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 9 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-MDMA-P14
Length 31.75 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V
Package Body Material METAL
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 10.66 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3 W
Trim/Adjustable Output NO
Width 20.32 mm
Base Number Matches 1 3

Compare AM3T-0505S-VZ with alternatives

Compare REC3-0505SRW/H2/C/M/CTRL with alternatives