AM3T-0505S-VZ vs REC3-0505SRW/H6/A/M/CTRL/X2 feature comparison

AM3T-0505S-VZ Aimtec

Buy Now Datasheet

REC3-0505SRW/H6/A/M/CTRL/X2 RECOM Power Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AIMTEC INC RECOM POWER GMBH
Package Description DIP-24/14 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 9 V 9 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-MDMA-P14 R-MDIP-P8
Length 31.75 mm 32 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 14 8
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.05 V 5.1 V
Output Voltage-Min 4.95 V 4.9 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL METAL
Package Code DMA DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 10.66 mm 10.25 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 5
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 20.32 mm 20.3 mm
Base Number Matches 1 1
Samacsys Manufacturer RECOM Power
Approvals EN, UL
Efficiency (Main Output) 79%
Line Regulation-Max 0.4%
Load Regulation-Max 0.6%
Output Current-Max 0.6 A
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms

Compare AM3T-0505S-VZ with alternatives

Compare REC3-0505SRW/H6/A/M/CTRL/X2 with alternatives