AM3T-0505S-RVZ
vs
JCB0305S05-HMZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIMTEC INC
XP POWER LTD
Package Description
DIP-24/8
METAL, PACKAGE-24/14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
9 V
9 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-MDMA-P8
R-MDMA-P14
Length
31.75 mm
31.75 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.05 V
5.05 V
Output Voltage-Min
4.95 V
4.95 V
Output Voltage-Nom
5 V
5 V
Package Body Material
METAL
METAL
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
20.32 mm
20.32 mm
Base Number Matches
1
1
Part Package Code
MODULE
Pin Count
24/14
Load Regulation-Max
0.5%
Seated Height-Max
10.66 mm
Compare AM3T-0505S-RVZ with alternatives
Compare JCB0305S05-HMZ with alternatives