JCB0305S05-HMZ vs REC3-0505SRW/H4/C/SMD/CTRL feature comparison

JCB0305S05-HMZ XP Power

Buy Now Datasheet

REC3-0505SRW/H4/C/SMD/CTRL RECOM Power Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer XP POWER LTD RECOM POWER GMBH
Part Package Code MODULE
Package Description METAL, PACKAGE-24/14 ,
Pin Count 24/14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 9 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-MDMA-P14
Length 31.75 mm
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V
Package Body Material METAL
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 10.66 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3 W
Trim/Adjustable Output NO
Width 20.32 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare JCB0305S05-HMZ with alternatives

Compare REC3-0505SRW/H4/C/SMD/CTRL with alternatives