AM3G-2415DH30-NZ vs TEC3-2423WI feature comparison

AM3G-2415DH30-NZ Aimtec

Buy Now Datasheet

TEC3-2423WI Traco Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AIMTEC INC TRACO ELECTRONIC AG
Package Description Module-7 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 9 Weeks
Additional Feature ADDITIONAL -15 V OUTPUT ALSO AVAILABLE; SEATED HGT-NOM ALSO HAS OUTPUT VOLTAGE-NOM= -15V
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 83% 81%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PSMA-T7 R-PSMA-T7
Length 22 mm 21.8 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 7 7
Operating Temperature-Max 100 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.1 A 0.1 A
Output Voltage-Max 15.3 V 15.15 V
Output Voltage-Min 14.7 V 14.85 V
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.02651 Vrms
Seated Height-Max 12 mm 11.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 9.5 mm 9.1 mm
Base Number Matches 1 1
Date Of Intro 2018-05-30
JESD-609 Code e3
Load Regulation-Max 1%
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare AM3G-2415DH30-NZ with alternatives

Compare TEC3-2423WI with alternatives