AM3505AZCN vs XAM3517ZCN feature comparison

AM3505AZCN Texas Instruments

Buy Now Datasheet

XAM3517ZCN Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description NFBGA-491 LFBGA, BGA491,25X25,25
Pin Count 491 491
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Bit Size 16 32
Boundary Scan YES YES
Clock Frequency-Max 26 MHz 26 MHz
External Data Bus Width 16 16
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B491 S-PBGA-B491
JESD-609 Code e1
Length 17 mm 17 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of DMA Channels 32
Number of Terminals 491 491
On Chip Data RAM Width 8
Operating Temperature-Max 90 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA491,25X25,25 BGA491,25X25,25
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (words) 65536
Seated Height-Max 1.3 mm 1.3 mm
Speed 600 MHz 600 MHz
Supply Current-Max 1400 mA
Supply Voltage-Max 1.248 V 1.248 V
Supply Voltage-Min 1.152 V 1.152 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 17 mm 17 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 4 1

Compare AM3505AZCN with alternatives

Compare XAM3517ZCN with alternatives