AM3020-50GC084 vs AM3064-70/BZC feature comparison

AM3020-50GC084 AMD

Buy Now Datasheet

AM3064-70/BZC AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code PGA PGA
Package Description PGA, PGA84M,11X11 PGA, PGA132,14X14
Pin Count 84 132
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 50 MHz 70 MHz
JESD-30 Code S-CPGA-P84 S-CPGA-P132
JESD-609 Code e0 e0
Length 30.6705 mm 37.084 mm
Number of CLBs 64 224
Number of Equivalent Gates 2000 6400
Number of Inputs 64 110
Number of Logic Cells 64 224
Number of Outputs 64 110
Number of Terminals 84 132
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 64 CLBS, 2000 GATES 224 CLBS, 6400 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11 PGA132,14X14
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.953 mm 4.953 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 30.6705 mm 37.084 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Screening Level 38535Q/M;38534H;883B

Compare AM3020-50GC084 with alternatives

Compare AM3064-70/BZC with alternatives