AM3020-50GC084 vs XC3142A-2PP132I feature comparison

AM3020-50GC084 AMD

Buy Now Datasheet

XC3142A-2PP132I AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC XILINX INC
Part Package Code PGA PGA
Package Description PGA, PGA84M,11X11 PGA, PGA132,14X14
Pin Count 84 132
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 50 MHz 323 MHz
JESD-30 Code S-CPGA-P84 S-PPGA-P132
JESD-609 Code e0
Length 30.6705 mm 37.084 mm
Number of CLBs 64 144
Number of Equivalent Gates 2000 2000
Number of Inputs 64 96
Number of Logic Cells 64 144
Number of Outputs 64 96
Number of Terminals 84 132
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -40 °C
Organization 64 CLBS, 2000 GATES 144 CLBS, 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11 PGA132,14X14
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.953 mm 4.191 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 30.6705 mm 37.084 mm
Base Number Matches 1 1
Additional Feature TYP. GATES = 2000-3000
Combinatorial Delay of a CLB-Max 2.2 ns
Moisture Sensitivity Level 1
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare AM3020-50GC084 with alternatives

Compare XC3142A-2PP132I with alternatives