AM3020-50GC084
vs
5962-8994802MXC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
XILINX INC
Part Package Code
PGA
PGA
Package Description
PGA, PGA84M,11X11
PGA,
Pin Count
84
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
50 MHz
JESD-30 Code
S-CPGA-P84
S-CPGA-P84
JESD-609 Code
e0
e4
Length
30.6705 mm
27.94 mm
Number of CLBs
64
Number of Equivalent Gates
2000
Number of Inputs
64
Number of Logic Cells
64
Number of Outputs
64
Number of Terminals
84
84
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
64 CLBS, 2000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA84M,11X11
PGA84M,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.953 mm
5.207 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
30.6705 mm
27.94 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Combinatorial Delay of a CLB-Max
9 ns
Screening Level
MIL-STD-883
Compare AM3020-50GC084 with alternatives
Compare 5962-8994802MXC with alternatives