AM29SL800CB-120WBD vs AM29SL800DB-120WAF feature comparison

AM29SL800CB-120WBD Spansion

Buy Now Datasheet

AM29SL800DB-120WAF AMD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC ADVANCED MICRO DEVICES INC
Part Package Code BGA
Package Description TFBGA, FBGA, BGA48,6X8,32
Pin Count 48
Reach Compliance Code compliant unknown
Access Time-Max 120 ns 120 ns
Additional Feature 20 YEAR DATA RETENTION
Alternate Memory Width 8 8
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e1
Length 9 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA FBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 2.2 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 6 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.32.00.51
Boot Block BOTTOM
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
Number of Sectors/Size 1,2,1,15
Package Equivalence Code BGA48,6X8,32
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA
Toggle Bit YES
Type NOR TYPE

Compare AM29SL800CB-120WBD with alternatives