AM29LV640GH103REK vs AM29LV640GL103REI feature comparison

AM29LV640GH103REK Spansion

Buy Now Datasheet

AM29LV640GL103REI AMD

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC ADVANCED MICRO DEVICES INC
Part Package Code TSOP1 TSOP1
Package Description MO-142, TSOP-56 MO-142, TSOP-56
Pin Count 56 56
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 100 ns 100 ns
Alternate Memory Width 8 8
Boot Block BOTTOM/TOP BOTTOM/TOP
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e3 e0
Length 18.4 mm 18.4 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 56 56
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 14 mm 14 mm
Base Number Matches 1 2
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 128
Package Equivalence Code TSSOP48,.8,20
Ready/Busy YES
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.026 mA
Toggle Bit YES

Compare AM29LV640GH103REK with alternatives

Compare AM29LV640GL103REI with alternatives