Part Details for AM29LV640GH103REK by Spansion
Overview of AM29LV640GH103REK by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV640GH103REK
AM29LV640GH103REK CAD Models
AM29LV640GH103REK Part Data Attributes
|
AM29LV640GH103REK
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV640GH103REK
Spansion
Flash, 4MX16, 100ns, PDSO56, MO-142, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for AM29LV640GH103REK
This table gives cross-reference parts and alternative options found for AM29LV640GH103REK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV640GH103REK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV640GH103REF | Flash, 4MX16, 100ns, PDSO56, MO-142, TSOP-56 | Spansion | AM29LV640GH103REK vs AM29LV640GH103REF |
AM29LV640MH101REF | Flash, 4MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | AM29LV640GH103REK vs AM29LV640MH101REF |
AM29LV640GL103REK | Flash, 4MX16, 100ns, PDSO56, MO-142, TSOP-56 | Spansion | AM29LV640GH103REK vs AM29LV640GL103REK |
AM29LV640MH101REI | Flash, 4MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | AM29LV640GH103REK vs AM29LV640MH101REI |
AM29LV640ML101REI | Flash, 4MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | AM29LV640GH103REK vs AM29LV640ML101REI |
AM29LV640GH103REE | Flash, 4MX16, 100ns, PDSO56, MO-142, TSOP-56 | Spansion | AM29LV640GH103REK vs AM29LV640GH103REE |
AM29LV640GL103REE | Flash, 4MX16, 100ns, PDSO56, MO-142, TSOP-56 | Spansion | AM29LV640GH103REK vs AM29LV640GL103REE |
AM29LV640GH103REI | Flash, 4MX16, 100ns, PDSO56, MO-142, TSOP-56 | Spansion | AM29LV640GH103REK vs AM29LV640GH103REI |
AM29LV640ML101EF | Flash, 4MX16, 100ns, PDSO56, MO-142B, TSOP-56 | Spansion | AM29LV640GH103REK vs AM29LV640ML101EF |
AM29LV640ML101REF | Flash, 4MX16, 100ns, PDSO56, MO-142EC, TSOP-56 | Spansion | AM29LV640GH103REK vs AM29LV640ML101REF |