AM29LV640DU121RWHFN vs AM29LV640MU120RWHI feature comparison

AM29LV640DU121RWHFN Spansion

Buy Now Datasheet

AM29LV640MU120RWHI Spansion

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code BGA BGA
Package Description 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 12 X 11 MM, 0.80 MM PITCH, FBGA-63
Pin Count 63 63
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Boot Block BOTTOM/TOP BOTTOM/TOP
JESD-30 Code R-PBGA-B63 R-PBGA-B63
JESD-609 Code e1 e0
Length 12 mm 12 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 63 63
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Type NOR TYPE NOR TYPE
Width 11 mm 11 mm
Base Number Matches 1 2
Pbfree Code No
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 128
Package Equivalence Code BGA63,8X12,32
Ready/Busy YES
Sector Size 32K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Toggle Bit YES

Compare AM29LV640DU121RWHFN with alternatives

Compare AM29LV640MU120RWHI with alternatives